
* Images are for reference only
MAX6364PUT26+T
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6364PUT26+T
- JLCPCB Part #
- C7458116
- Package
- SOT-6
- Description
- 150ms Active Low 1 SOT-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4915
200+
$2.1915
500+
$2.1180
1000+
$2.0820
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
MAX6364PUT23+T
Analog Devices Inc./Maxim Integrated
$4.60
MAX6364PUT29+T
Analog Devices Inc./Maxim Integrated
$3.92
MAX6363LUT26+T
Analog Devices Inc./Maxim Integrated
$4.60
MAX6361LUT46+T
Analog Devices Inc./Maxim Integrated
$4.00
MAX6450UT23L-T
Analog Devices Inc./Maxim Integrated
$2.16
MAX6361PUT31+T
Analog Devices
$10.43