
* Images are for reference only
CD19FD182JO3F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CD19FD182JO3F
- JLCPCB Part #
- C7500558
- Package
- Plugin,P=8.7mm
- Description
- Mica Capacitors 1800pF 500V 5%
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 456
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products