
* Images are for reference only
2PH1-02-UA
- Manufacturer
- ADAM TECH
- MFR.Part #
- 2PH1-02-UA
- JLCPCB Part #
- C3329283
- Package
- Plugin,P=2mm
- Description
- Gold 250V 1A Direct Insert Policy 2mm 2P 3.91mm -55℃~+105℃ 2.79mm 2mm Single Row Brass Black Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 752
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0306
200+
$0.0118
500+
$0.0114
1000+
$0.0112