
* Images are for reference only
EB167A-05-M
- Manufacturer
- ADAM TECH
- MFR.Part #
- EB167A-05-M
- JLCPCB Part #
- C5682112
- Package
- Plugin,P=7.5mm
- Description
- 7.5mm 40A 5P 600V Direct Insert Green 5 1 Plugin,P=7.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 70
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1135
210+
$2.0400
490+
$1.9725
980+
$1.9395