
* Images are for reference only
FTR-24-T
- Manufacturer
- ADAM TECH
- MFR.Part #
- FTR-24-T
- JLCPCB Part #
- C5641780
- Package
- Plugin,P=1.27mm
- Description
- 2.54mm Direct Insert Tin 1.27mm 2 Plugin,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 84
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6690
168+
$0.2670
504+
$0.2580
1008+
$0.2535