This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

MPH2-12-UA

Manufacturer
ADAM TECH
MFR.Part #
MPH2-12-UA
JLCPCB Part #
C3347618
Package
Plugin,P=1mm
Description
Gold 250V 1A Direct Insert Policy 1.5mm 12P 1.9mm -40℃~+105℃ 2.11mm 1mm Double Row Brass Black 1mm Plugin,P=1mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 28

Full Reel: 1000

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3073
200+ $0.1190
500+ $0.1148
1000+ $0.1127
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons