
* Images are for reference only
PH1RA-18-UA
- Manufacturer
- ADAM TECH
- MFR.Part #
- PH1RA-18-UA
- JLCPCB Part #
- C7026040
- Package
- Push-Pull,P=2.54mm
- Description
- 3A Gold Bend insert 250V 18P -40℃~+105℃ 2.54mm Black Brass Single Row Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2774
200+
$0.1107
500+
$0.1070
1000+
$0.1052