
* Images are for reference only
AS7C325632-10BIN
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS7C325632-10BIN
- JLCPCB Part #
- C1349463
- Package
- TFBGA-90(8x13)
- Description
- 2.7V~3.6V 8Mbit TFBGA-90(8x13) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 240
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.6615
200+
$6.0615
500+
$5.8485
1000+
$5.7435
Related Products
IS61WV51232BLL-10BLI-TR
ISSI(Integrated Silicon Solution)
$30.93
IS61WV25632BLL-10BLI-TR
ISSI(Integrated Silicon Solution)
$12.47
IS61WV51232BLL-10BLI
ISSI(Integrated Silicon Solution)
$5.82
AS7C351232-10BIN
Alliance Memory
$20.34
IS61WV25632BLL-10BLI
ISSI(Integrated Silicon Solution)
$18.75
AS7C351232-10BINTR
Alliance Memory
$19.72