
* Images are for reference only
90516-022
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 90516-022
- JLCPCB Part #
- C3335106
- Package
- Push-Pull,P=2mm
- Description
- 200V 2A Bend insert Policy 4.2mm 10P 4mm 3mm 2mm Double Row Beige Phosphor Bronze 2mm Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7905
200+
$0.3060
500+
$0.2955
1000+
$0.2910