
* Images are for reference only
HA1850500000G
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HA1850500000G
- JLCPCB Part #
- C7201132
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2A 18P 150V Direct Insert Green 18 1 Plugin,P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 2100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$2.4300
200+
$2.5575
10+
$6.4095
500+
$2.4720