
* Images are for reference only
HR4230810000G
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HR4230810000G
- JLCPCB Part #
- C7286148
- Package
- Plugin,P=5.08mm
- Description
- 5.08mm 10A 42P 300V Direct Insert Gray 14 3 Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.5245
200+
$6.9930
500+
$6.7590
1000+
$6.6435