
* Images are for reference only
HX0421810000G
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HX0421810000G
- JLCPCB Part #
- C6274941
- Package
- Plugin,P=3.5mm
- Description
- 3.5mm 10A 4P 300V Direct Insert Gray 4 1 Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 94
Full Reel: 2070
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.6390
200+
$0.6735
10+
$1.6845
500+
$0.6510