
* Images are for reference only
SFW20S-2STE9LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- SFW20S-2STE9LF
- JLCPCB Part #
- C3167967
- Package
- Plugin,P=1mm
- Description
- Drawer Type -55℃~+85℃ 20P Single-sided contact points/Vertical Standing paste 1mm Plugin,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8505
200+
$0.3300
500+
$0.3180
1000+
$0.3120