
* Images are for reference only
MAX16021LTET+T
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX16021LTET+T
- JLCPCB Part #
- C5668316
- Package
- TQFN-16(4x4)
- Description
- 145ms 1 TQFN-16(4x4) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.4875
200+
$4.9830
500+
$4.8165
1000+
$4.7340
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
MAX16021LTET+
Analog Devices Inc./Maxim Integrated
$7.18
MAX16020LTET+T
Analog Devices Inc./Maxim Integrated
$5.70
MAX16021LTES+T
Analog Devices Inc./Maxim Integrated
$4.92
MAX16001BTE+T
Analog Devices Inc./Maxim Integrated
$12.42
MAX4211FETE+C3C
Analog Devices Inc./Maxim Integrated
$3.45
MAX16021PTEY+
Analog Devices
$17.12