
* Images are for reference only
MAX16024PTBS+T
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX16024PTBS+T
- JLCPCB Part #
- C5668323
- Package
- TDFN-10(3x3)
- Description
- 145ms Active Low 1 TDFN-10(3x3) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0825
200+
$3.6240
500+
$3.5025
1000+
$3.4440
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
MAX16020PTES+T
Analog Devices Inc./Maxim Integrated
$7.98
MAX16024LTBL+T
Analog Devices Inc./Maxim Integrated
$7.56
MAX16021PTES+T
Analog Devices Inc./Maxim Integrated
$17.29
MAX16016PTBT+
Analog Devices
$25.87
MAX16016PTBZ+T
Analog Devices Inc./Maxim Integrated
$2.91
MAX16016LTBS+T
Analog Devices Inc./Maxim Integrated
$12.53