
* Images are for reference only
MAX17545ATP+T
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX17545ATP+T
- JLCPCB Part #
- C5668373
- Package
- TQFN-20(4x4)
- Description
- Step-down type Adjustable 4.5V~42V 1.7A 900mV~37.8V TQFN-20(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0540
200+
$2.4165
500+
$2.3355
1000+
$2.2950
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
MAX17545ATP+
Analog Devices Inc./Maxim Integrated
$8.73
MAX17543ATP+T
Analog Devices Inc./Maxim Integrated
$19.79
MAX17546ATP+T
Analog Devices Inc./Maxim Integrated
$11.48
MAX20010CATPU/V+T
Analog Devices Inc./Maxim Integrated
$10.32
MAX17634CATP+T
Analog Devices Inc./Maxim Integrated
$4.77
MAX17503SATP+T
Analog Devices Inc./Maxim Integrated
$7.96