
* Images are for reference only
3.0-2*3A
- Manufacturer
- BOOMELE(Boom Precision Elec)
- MFR.Part #
- 3.0-2*3A
- JLCPCB Part #
- C68751
- Package
- Plugin,P=3mm
- Description
- Plugin,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 148
Minimum: 1
Full Reel: 500
Total: $0.01

Add To List
Available Order Qty: 136
In-stock Item Pricing
Qty Unit Price
1+
$0.1323
50+
$0.1050
150+
$0.0912
500+
$0.0794
2500+
$0.0711
5000+
$0.0671