
* Images are for reference only
3.0-2*4A
- Manufacturer
- BOOMELE(Boom Precision Elec)
- MFR.Part #
- 3.0-2*4A
- JLCPCB Part #
- C68755
- Package
- Plugin,P=3mm
- Description
- Plugin,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 73
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1503
50+
$0.1179
150+
$0.1040
500+
$0.0866
2500+
$0.0788
5000+
$0.0741
10000+
$0.0732
20000+
$0.0726