
* Images are for reference only
4420P-2-823
- Manufacturer
- BOURNS
- MFR.Part #
- 4420P-2-823
- JLCPCB Part #
- C5509337
- Package
- SOIC-20-300mil
- Description
- 19 ±2% 82kΩ 160mW ±100ppm/℃ SOIC-20-300mil Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4735
200+
$0.9870
500+
$0.9540
1500+
$0.9390