
* Images are for reference only
CS321613-68NK
- Manufacturer
- BOURNS
- MFR.Part #
- CS321613-68NK
- JLCPCB Part #
- C19573089
- Package
- 1206
- Description
- 300mA 68nH ±10% 150mΩ 1206 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 64
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1350
200+
$0.0539
500+
$0.0521
1000+
$0.0512