
* Images are for reference only
RL262-272J-RC
- Manufacturer
- BOURNS
- MFR.Part #
- RL262-272J-RC
- JLCPCB Part #
- C5725406
- Package
- Plugin,D=8mm
- Description
- ±5% Plugin,D=8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3665
200+
$0.5460
500+
$0.5280
1000+
$0.5190