
* Images are for reference only
RL822-681K-RC
- Manufacturer
- BOURNS
- MFR.Part #
- RL822-681K-RC
- JLCPCB Part #
- C7051033
- Package
- Plugin,D=8.5mm
- Description
- 210mA 680uH ±10% Plugin,D=8.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7845
200+
$0.3135
500+
$0.3030
1000+
$0.2970