
* Images are for reference only
SDR0403-560KL
- Manufacturer
- BOURNS
- MFR.Part #
- SDR0403-560KL
- JLCPCB Part #
- C2042155
- Package
- SMD,4x4.5mm
- Description
- 500mA 56uH ±10% 740mA SMD,4x4.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1830
200+
$0.0708
500+
$0.0684
1000+
$0.0672