
* Images are for reference only
SDR1006-152KL
- Manufacturer
- BOURNS
- MFR.Part #
- SDR1006-152KL
- JLCPCB Part #
- C1330984
- Package
- SMD,9.8x9.8mm
- Description
- 190mA 1.5mH ±10% 450mA SMD,9.8x9.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4019
200+
$0.1555
500+
$0.1500
800+
$0.1473