
* Images are for reference only
SDR1006-122KL
- Manufacturer
- BOURNS
- MFR.Part #
- SDR1006-122KL
- JLCPCB Part #
- C7356965
- Package
- SMD,9.8x9.8mm
- Description
- 210mA 1.2mH ±10% 480mA SMD,9.8x9.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7395
200+
$0.2955
500+
$0.2850
800+
$0.2805