
* Images are for reference only
SRR0604-101KL
- Manufacturer
- BOURNS
- MFR.Part #
- SRR0604-101KL
- JLCPCB Part #
- C1329567
- Package
- SMD,6.5x6.5mm
- Description
- 400mA 100uH ±10% 570mA SMD,6.5x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 72
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1247
10+
$0.1218
30+
$0.1199
100+
$0.1179