
* Images are for reference only
SRR0604-102KL
- Manufacturer
- BOURNS
- MFR.Part #
- SRR0604-102KL
- JLCPCB Part #
- C3221167
- Package
- SMD,6.5x6.5mm
- Description
- 120mA 1mH ±10% 150mA SMD,6.5x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5535
10+
$0.5400
30+
$0.5325
100+
$0.5235