
* Images are for reference only
BD021-06A-A1-0350-0200-0550-LD
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BD021-06A-A1-0350-0200-0550-LD
- JLCPCB Part #
- C5576209
- Package
- SMD,P=1.27mm
- Description
- 1A Gold Standing paste 30V 6P -40℃~+105℃ 1.27mm Black Single Row Copper Alloy SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2390
200+
$0.4950
500+
$0.4785
1000+
$0.4695
Related Products
BD021-08A-A1-0350-0200-0550-LD
Global Connector Technology
$0.91
BD021-13A-A1-0350-0200-0550-LD
Global Connector Technology
$1.16
BD021-23A-A1-0350-0200-0550-LD
Global Connector Technology
$1.98
X1321WVS-2x37J-C40D53
XKB Connection
$0.94
FTSH-103-03-F-DV-003
Samtec
$4.12
FW-15-05-F-D-392-155-P
Samtec
$11.20