
* Images are for reference only
BD095-08A-A0-0200-0070-0570-LG
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BD095-08A-A0-0200-0070-0570-LG
- JLCPCB Part #
- C5952617
- Package
- SMD,P=1.27mm
- Description
- 1A Gold Standing paste 30V 8P -40℃~+105℃ 1.27mm Double Row Black Copper Alloy 1.27mm SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8895
200+
$0.3555
500+
$0.3435
1000+
$0.3375
Related Products
BD095-06A-A0-0200-0070-0570-LG
Global Connector Technology
$0.82
BD095-18A-A0-0200-0070-0570-LD
Global Connector Technology
$1.63
BD095-28A-A0-0200-0070-0570-LD
Global Connector Technology
$2.45
FTS-110-01-SM-DV-TR
Samtec
$6.93
FW-05-05-F-D-320-170-A
Samtec
$4.38
850-40-003-30-001000
Mill-Max Mfg. Corp.
$7.12