
* Images are for reference only
BC050-78A-K0-0380-0160-0480-LD
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC050-78A-K0-0380-0160-0480-LD
- JLCPCB Part #
- C5952703
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 250V 78P -40℃~+105℃ 1mm Double Row Black Copper Alloy 1mm SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1920
200+
$3.6675
500+
$3.5460
1000+
$3.4845
Related Products
BC050-74A-K0-0380-0160-0480-LD
Global Connector Technology
$8.72
BC050-76A-K0-0380-0160-0480-LD
Global Connector Technology
$10.23
BC050-38A-K0-0380-0160-0480-LD
Global Connector Technology
$5.70
BC050-80A-K0-0380-0160-0480-LD
Global Connector Technology
$9.23
SMH152-LPSE-D21-SM-BK
Sullins Connector Solutions
$14.36
MW-14-03-G-D-160-075-ES-P
Samtec
$19.97