
* Images are for reference only
BC050-80A-K0-0380-0160-0480-LD
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC050-80A-K0-0380-0160-0480-LD
- JLCPCB Part #
- C5595422
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 250V 80P -40℃~+105℃ 1mm Double Row Black Copper Alloy 1mm SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2265
200+
$3.6825
500+
$3.5595
1000+
$3.4980
Related Products
BC050-50A-K0-0380-0160-0480-LD
Global Connector Technology
$6.69
BC050-20A-K0-0380-0160-0480-LD
Global Connector Technology
$3.09
BC050-70A-K0-0380-0160-0480-LD
Global Connector Technology
$8.24
MW-02-03-G-D-100-065
Samtec
$5.25
BC050-44A-K0-0200-0160-0480-LD
Global Connector Technology
$5.34
FTMH-115-02-G-DV
Samtec
$18.12