
* Images are for reference only
BC050-22A-K0-0200-0160-0480-LD
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC050-22A-K0-0200-0160-0480-LD
- JLCPCB Part #
- C6470106
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 250V 22P -40℃~+105℃ 1mm Double Row Black Copper alloy 1mm SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9970
200+
$1.1970
500+
$1.1565
1000+
$1.1370
Related Products
BC050-52A-K0-0200-0160-0480-LD
Global Connector Technology
$6.33
BC050-20A-K0-0200-0160-0480-LD
Global Connector Technology
$3.23
BC050-72A-K0-0200-0160-0480-LD
Global Connector Technology
$7.71
MW-50-03-G-D-150-065-EP-P-TR
Samtec
$16.01
FTMH-108-03-F-DV-TR
Samtec
$3.95
MW-25-03-G-D-223-065
Samtec
$26.46