
* Images are for reference only
BC050-20A-K0-0200-0160-0480-LD
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC050-20A-K0-0200-0160-0480-LD
- JLCPCB Part #
- C6751232
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 250V 20P -40℃~+105℃ 1mm Double Row Black Copper Alloy 1mm SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2235
200+
$1.2870
500+
$1.2435
1000+
$1.2225
Related Products
BC050-80A-K0-0200-0160-0480-LD
Global Connector Technology
$8.58
BC050-20A-K0-0200-0160-0480-LB
Global Connector Technology
$2.83
BC050-70A-K0-0200-0160-0480-LD
Global Connector Technology
$8.56
MW-18-03-G-D-130-075-P
Samtec
$19.20
MW-09-03-G-D-245-065-A
Samtec
$11.93
BC050-28A-K0-0200-0160-0480-LD
Global Connector Technology
$3.78