
* Images are for reference only
BC050-28A-K0-0200-0160-0480-LD
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC050-28A-K0-0200-0160-0480-LD
- JLCPCB Part #
- C7085303
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 250V 28P -40℃~+105℃ 1mm Double Row Black Copper Alloy 1mm SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7755
200+
$1.5075
500+
$1.4565
1000+
$1.4325
Related Products
BC050-22A-K0-0200-0160-0480-LD
Global Connector Technology
$3.00
BC050-48A-K0-0200-0160-0480-LD
Global Connector Technology
$5.84
BC050-38A-K0-0200-0160-0480-LD
Global Connector Technology
$5.18
MW-08-03-G-D-147-065-P
Samtec
$10.53
BC032-23-A-2-0200-0380-L-D
Global Connector Technology
$4.59
FTMH-112-03-L-DV
Samtec
$7.48