
* Images are for reference only
BD095-28A-A0-0350-0070-0570-LD
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BD095-28A-A0-0350-0070-0570-LD
- JLCPCB Part #
- C6751701
- Package
- SMD,P=1.27mm
- Description
- 1A Gold Standing paste 30V 28P -40℃~+105℃ 1.27mm Double Row Black Copper Alloy 1.27mm SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7945
200+
$1.1160
500+
$1.0785
1000+
$1.0590
Related Products
BD095-38A-A0-0350-0070-0570-LD
Global Connector Technology
$3.32
BD095-48A-A0-0350-0070-0570-LD
Global Connector Technology
$4.05
BD095-26A-A0-0350-0070-0570-LD
Global Connector Technology
$2.27
852-10-014-30-002101
Preci-Dip
$5.43
FW-10-05-LM-D-440-065-A-P-TR
Samtec
$9.08
FW-24-03-G-D-305-065
Samtec
$18.41