
* Images are for reference only
BC050-32A-K0-0200-0160-0480-LD
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC050-32A-K0-0200-0160-0480-LD
- JLCPCB Part #
- C7085304
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 250V 32P -40℃~+105℃ 1mm Double Row Black Copper Alloy 1mm SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3350
200+
$1.7295
500+
$1.6725
1000+
$1.6440
Related Products
BC050-52A-K0-0200-0160-0480-LD
Global Connector Technology
$6.33
BC050-72A-K0-0200-0160-0480-LD
Global Connector Technology
$7.71
BC050-38A-K0-0200-0160-0480-LD
Global Connector Technology
$5.18
MW-06-03-G-D-165-065
Samtec
$9.32
MW-07-03-G-D-200-100
Samtec
$8.60
BC032-38-A-2-0200-0380-L-D
Global Connector Technology
$7.26