
* Images are for reference only
BF040-23A-B2-0600-0260-0500-LD
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BF040-23A-B2-0600-0260-0500-LD
- JLCPCB Part #
- C7086072
- Package
- SMD,P=2mm
- Description
- 2A Gold Standing paste 250V 23P -40℃~+105℃ 2mm Black Single Row Copper Alloy SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1515
200+
$1.2570
500+
$1.2150
1000+
$1.1955
Related Products
BF040-24A-B2-0600-0260-0500-LD
Global Connector Technology
$3.29
BF040-21A-B2-0600-0260-0500-LD
Global Connector Technology
$3.29
BF040-29A-B2-0600-0260-0500-LD
Global Connector Technology
$3.84
BF040-39A-B2-0600-0260-0500-LD
Global Connector Technology
$5.16
A3A-14PA-2SV(71)
HRS(Hirose)
$1.44
TW-04-02-F-D-220-SM-P-TR
Samtec
$3.86