
* Images are for reference only
BF040-25A-B2-0400-0260-0483-LD
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BF040-25A-B2-0400-0260-0483-LD
- JLCPCB Part #
- C7086074
- Package
- SMD,P=2mm
- Description
- 2A Gold Standing paste 250V 25P -40℃~+105℃ 2mm Black Single Row Copper Alloy SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4275
200+
$1.3680
500+
$1.3215
1000+
$1.2990
Related Products
BF040-21A-B2-0400-0260-0483-LD
Global Connector Technology
$2.88
BF040-20A-B2-0400-0260-0483-LD
Global Connector Technology
$2.75
BF040-05A-B2-0400-0260-0483-LD
Global Connector Technology
$0.76
832-10-088-30-001000
Mill-Max Mfg. Corp.
$38.30
57202-G51-13LF
Amphenol ICC
$1.94
TW-05-09-L-D-310-SM
Samtec
$6.24