
* Images are for reference only
BG050-36A-0-0450-0737-0350-L-D
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BG050-36A-0-0450-0737-0350-L-D
- JLCPCB Part #
- C5596187
- Package
- SMD,P=2.54mm
- Description
- 3A Gold Standing paste 250V 36P -40℃~+105℃ 2.54mm Double Row Black Copper Alloy 2.54mm SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0145
200+
$0.8040
500+
$0.7770
1000+
$0.7650
Related Products
BG050-66A-0-0450-0737-0350-L-D
Global Connector Technology
$3.70
BG050-30A-0-0450-0737-0350-L-D
Global Connector Technology
$1.74
BG050-46A-0-0450-0737-0350-L-D
Global Connector Technology
$2.58
802-V3-026-32-002101
Preci-Dip
$14.84
HW-20-12-S-D-660-SM-A
Samtec
$26.48
5-146130-7
TE Connectivity
$1.81