
* Images are for reference only
BG055-08A-1-0650-0530-0350-L-D
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BG055-08A-1-0650-0530-0350-L-D
- JLCPCB Part #
- C7086556
- Package
- SMD,P=2.54mm
- Description
- 3A Gold Standing paste 250V 8P -40℃~+105℃ 2.54mm Black Single Row Copper Alloy SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5685
200+
$0.2265
500+
$0.2190
1000+
$0.2160
Related Products