
* Images are for reference only
PHB-2*13A
- Manufacturer
- CAX
- MFR.Part #
- PHB-2*13A
- JLCPCB Part #
- C2847716
- Package
- Plugin,P=2mm
- Description
- Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 101
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1082
50+
$0.0852
150+
$0.0738
400+
$0.0624
2400+
$0.0555
4800+
$0.0522