
* Images are for reference only
XH-10A 240°
- Manufacturer
- CAX
- MFR.Part #
- XH-10A 240°
- JLCPCB Part #
- C2847665
- Package
- Plugin,P=2.5mm
- Description
- Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 322
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0344
200+
$0.0267
1000+
$0.0216
2000+
$0.0191
10000+
$0.0168
20000+
$0.0156