
* Images are for reference only
XH-12A 240°
- Manufacturer
- CAX
- MFR.Part #
- XH-12A 240°
- JLCPCB Part #
- C2847667
- Package
- Plugin,P=2.5mm
- Description
- Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 281
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0389
100+
$0.0306
300+
$0.0266
1000+
$0.0224
5000+
$0.0200
10000+
$0.0188