
* Images are for reference only
TBP03R12-350-10BK
- Manufacturer
- CUI
- MFR.Part #
- TBP03R12-350-10BK
- JLCPCB Part #
- C3582405
- Package
- Plugin,P=3.5mm
- Description
- 8A 10 Straight Needle -40℃~+130℃ Copper Alloy 2 3.5mm Black Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9970
200+
$1.1595
500+
$1.1190
1000+
$1.0995