
* Images are for reference only
MP821-1.00-1%
- Manufacturer
- Caddock
- MFR.Part #
- MP821-1.00-1%
- JLCPCB Part #
- C6909299
- Package
- TO-220
- Description
- Thick Film Resistors 1Ω 20W -20ppm/℃~+80ppm/℃ ±1% TO-220 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.2990
200+
$6.5040
500+
$6.2865
1000+
$6.1785
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →