
* Images are for reference only
EJ1H821MNN1820
- Manufacturer
- Chinsan
- MFR.Part #
- EJ1H821MNN1820
- JLCPCB Part #
- C7271169
- Package
- Plugin
- Description
- ±20% 50V 820uF Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 150
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.5865
150+
$11.0085
450+
$10.6395
1050+
$10.4580
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →