
* Images are for reference only
121A10859X
- Manufacturer
- Conec
- MFR.Part #
- 121A10859X
- JLCPCB Part #
- C3652227
- Package
- Push-Pull,P=5.08mm
- Description
- 5.08mm 3 -55℃~+125℃ Bend insert 5.5A Push-Pull,P=5.08mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6935
200+
$2.9775
500+
$2.8725
1000+
$2.8215