
* Images are for reference only
2-164306-4
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-164306-4
- JLCPCB Part #
- C3645514
- Package
- Push-Pull,P=5.08mm
- Description
- 5.08mm 3 -55℃~+125℃ Bend insert Push-Pull,P=5.08mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 19
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9825
200+
$1.5420
500+
$1.4880
1000+
$1.4610