
* Images are for reference only
11890.1
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 11890.1
- JLCPCB Part #
- C3586592
- Package
- Plugin,P=3.5mm
- Description
- 15 Straight Needle -30℃~+105℃ 1 3.5mm Green Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0350
200+
$1.5615
500+
$1.5075
1000+
$1.4805