
* Images are for reference only
14496.1
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 14496.1
- JLCPCB Part #
- C3310285
- Package
- Plugin,P=11.5mm
- Description
- 8~24 11.5mm 35A 6P 600V Green 6 1 Plugin,P=11.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$5.4765
200+
$5.7795
30+
$14.9340